Schneider Electric TeSyS D Starter for use with 3 xcontactors LC1D09-D38 star identical
- RS Stock No.:
- 245-034
- Mfr. Part No.:
- LAD91218
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$132.49
(exc. GST)
$145.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.49 |
*price indicative
- RS Stock No.:
- 245-034
- Mfr. Part No.:
- LAD91218
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Starter | |
| Accessory Type | Starter Kit | |
| For Use With | 3 xcontactors LC1D09-D38 star identical | |
| Standards/Approvals | RoHS, REACH | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Starter | ||
Accessory Type Starter Kit | ||
For Use With 3 xcontactors LC1D09-D38 star identical | ||
Standards/Approvals RoHS, REACH | ||
Series TeSyS D | ||
The Schneider Electric Star Delta Starter Assembly Kit is designed for use with three contactors, specifically the LC1D09 to LC1D38 models, and does not include a time delay contact block. This kit enables efficient motor starting and control, facilitating a smooth transition between star and delta configurations to reduce starting current and minimize mechanical stress on the motor.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric LAD9 Mounting Kit for use with LC1 Series
- Schneider Electric LAD9 Mounting Kit for use with D32 Series
- Schneider Electric TeSyS CA Contactor Timer for use with 4 poles LC1DT20...DT40, 3 poles LC1D09...D38
- Schneider Electric TeSyS D Surge Suppressor for use with 4P LC1D098...D258 4P LC1DT20...DT40
- Schneider Electric TeSyS D Contactor Coil for use with LC1D09...D38
- Schneider Electric TeSyS D Contactor Interlock for use with Lc1D09-D38, Lc1Dt20-Dt40
- Schneider Electric TeSyS D Surge Suppressor for use with CAD32 4P LC1D098...D258
- Schneider Electric TeSys Mounting Plate for use with Lc1D09.D38, Ls1D32
