Siemens 3RT29 Coil for use with Contactor

This image is representative of the product range

Subtotal (1 unit)*

$110.29

(exc. GST)

$121.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.29

*price indicative

RS Stock No.:
669-854
Mfr. Part No.:
3RT2944-5AG61
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Coil

Accessory Type

Magnet Coil

For Use With

Contactor

Standards/Approvals

CE, EAC, RCM, UKCA

Series

3RT29

COO (Country of Origin):
DE
The Siemens solenoid Coil is engineered for optimal performance in contactor applications, supporting control supply voltages of 100 V at 50 Hz and 110 V at 60 Hz. This magnetic Coil is designed to handle both 50 Hz and 60 Hz operations, ensuring reliability across various operational settings. Boasting a robust design, it offers a significant operating range factor, guaranteeing effective performance under varying voltage scenarios. With a lightweight construction of only 0.156 kg, this product prioritises both functionality and efficiency in its Compact form, making it an excellent choice for diverse industrial applications.

Supports dual control supply voltage at AC for versatile application

Features an impressive operating range factor ensuring stability

Lightweight design enhances ease of installation and handling

Inductive power factors ensure effective Coil operation under all conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy