Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-828
- Mfr. Part No.:
- 3RT2934-5AG61
- Brand:
- Siemens
Subtotal (1 unit)*
$75.92
(exc. GST)
$83.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.92 |
*price indicative
- RS Stock No.:
- 669-828
- Mfr. Part No.:
- 3RT2934-5AG61
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed for contactors within the SIRIUS range, providing reliable control for a variety of applications. With a weight of just 0.117 kg, it offers a Compact solution without compromising on power. The product is engineered to accommodate an effective operating range while maintaining a high level of performance, suitable for diverse industrial environments. Backed by general product approvals for maritime applications and stringent environmental confirmations, this Coil epitomises quality and durability in controlling electrical components.
Operates at 100 V for 50 Hz and 100 to 110 V for 60 Hz ensuring versatility in electrical environments
Rated control supply voltage frequency of 50 Hz and 60 Hz allowing for adaptability across different applications
High apparent pick up power of 212 VA at 50 Hz and 188 VA at 60 Hz guarantees swift activation
