Siemens 3RT2 Coil for use with Contactor
- RS Stock No.:
- 669-837
- Mfr. Part No.:
- 3RT2934-5AP61
- Brand:
- Siemens
Subtotal (1 unit)*
$62.43
(exc. GST)
$68.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.43 |
*price indicative
- RS Stock No.:
- 669-837
- Mfr. Part No.:
- 3RT2934-5AP61
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT2 | ||
- COO (Country of Origin):
- DE
The Siemens magnet Coil is designed specifically for contactors, effectively controlling AC circuits at specified frequencies. This versatile Coil operates within an optimal voltage range to guarantee reliable performance for industrial applications. With a robust construction and adherence to EMC standards, it ensures seamless integration into control systems, catering to diverse automation needs. The device facilitates efficient switching and is VITAL for maintaining the operational stability of electrical equipment across various sectors. This product reflects Siemens commitment to innovation and quality, positioning it as an essential component in contemporary control setups.
Suitable for AC control supply voltage enhancing operational flexibility
Rated for both 220 V at 50 Hz and 240 V at 60 Hz accommodating different applications
Supports seamless integration in automation processes optimising workflow and productivity
Robust construction for durability designed to withstand the rigours of industrial environments
Related links
- Siemens 3RT2 Coil for use with Contactor
- Siemens 3RT29 Coil for use with Contactor
- Siemens SIRIUS Contactor Coil for use with Contactor
- Siemens 3RT2 Contactor 3-Pole 25 kVA 690V
- Siemens 3RT2 Contactor 3-Pole 33 kVA 24V 690V
- Siemens 3RT2 Contactor 4-Pole 4 kW 230V 400V ac
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
