Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-865
- Mfr. Part No.:
- 3RT2944-5AP61
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$77.56
(exc. GST)
$85.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.56 |
*price indicative
- RS Stock No.:
- 669-865
- Mfr. Part No.:
- 3RT2944-5AP61
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed to facilitate efficient power control in various applications. With a robust construction and precise specifications, it operates effectively on both 220 V AC at 50 Hz and 240 V at 60 Hz, making it Ideal for use in contactors. This solenoid Coil serves as a reliable component in control systems, supporting smooth and effective operation across a range of environments. Its compliance with general product approvals underscores its suitability for various applications, while its lightweight design ensures easy installation and minimal operational strain.
Delivers a pick up power of 348 VA at 50 Hz and 296 VA at 60 Hz ensuring sufficient energy for robust performance
Provides apparent holding power of 25 VA at 50 Hz and 18 VA at 60 Hz ensuring reliable operation
Meets stringent compliance standards making it suitable for EMV maritime applications
Lightweight design facilitating easier handling and installation
