Siemens 3RA2712 Module for use with Star Delta 3RT20
- RS Stock No.:
- 669-295
- Mfr. Part No.:
- 3RA2712-1CA00
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 669-295
- Mfr. Part No.:
- 3RA2712-1CA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Contactor Accessory | |
| Product Type | Module | |
| For Use With | Star Delta 3RT20 | |
| Standards/Approvals | UL | |
| Series | 3RA2712 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Contactor Accessory | ||
Product Type Module | ||
For Use With Star Delta 3RT20 | ||
Standards/Approvals UL | ||
Series 3RA2712 | ||
- COO (Country of Origin):
- CZ
The Siemens function module for AS-i supports star-delta (wye-delta) start with a screw Terminal and can be snapped on at the front of a communication-capable contactor. It is packaged with dimensions of 152.00 x 109.00 x 55.00 mm and has a net weight of 0.230 kg.
Built-in contactors ensure smooth startup and shutdown processes
Energy-efficient design helps reduce overall operational costs
User-friendly Interface simplifies operation and monitoring
Robust construction provides longevity under demanding conditions
Versatile application across various industrial environments
Related links
- Siemens 3RA2712 Module for use with Star Delta 3RT20
- Siemens 3RA2712 Module for use with 3RT20
- Siemens 3RA2711 Module for use with Star Delta 3RT20
- Siemens 3RA2712 Function Element for use with S3 Contactor AS-i S2
- Motor Starters
- Siemens 3RA2435 Contactor Assembly Kit for use with AC-3 Star Delta (Wye Delta) Starter
- Siemens 3RA2434 Contactor Assembly Kit for use with AC-3 Star Delta (Wye Delta) Starter
- Siemens 3RA2425 Contactor Assembly Kit for use with AC-3 Star Delta (Wye Delta) Starter
