Eaton DILM Contactor Coil for use with DILM580, DILM820, DILM750, DILM1000, DILM650
- RS Stock No.:
- 258-706
- Mfr. Part No.:
- 289146 DILM1000-XSP/E(RA110)
- Brand:
- Eaton
Subtotal (1 unit)*
$2,696.96
(exc. GST)
$2,966.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,696.96 |
*price indicative
- RS Stock No.:
- 258-706
- Mfr. Part No.:
- 289146 DILM1000-XSP/E(RA110)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM580, DILM820, DILM750, DILM1000, DILM650 | |
| Standards/Approvals | CSA File No.:012528, CSA-C22.2 No. 14-05, UL File No.:E29096, UL, UL 508, CE, IEC/EN 60947-4-1, UL Category Control No.:NLDX, CSA, CSA Class No.:3211-04 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM580, DILM820, DILM750, DILM1000, DILM650 | ||
Standards/Approvals CSA File No.:012528, CSA-C22.2 No. 14-05, UL File No.:E29096, UL, UL 508, CE, IEC/EN 60947-4-1, UL Category Control No.:NLDX, CSA, CSA Class No.:3211-04 | ||
Series DILM | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil is the perfect solution for enhancing the efficiency of your motor control systems. Engineered to operate within a voltage range of 48 to 110 V, it can seamlessly adapt to both AC and DC applications, ensuring versatility in various settings. With a robust response to 40-60 Hz frequencies, this product promises reliable performance across a multitude of environments. Standing at a compact 100 mm in length and weighing just 1.31 kg, its durable design is complemented by an impressive operational temperature range, allowing it to perform flawlessly even in extreme conditions. This coil is compatible with a range of Eaton DILM switches, making it an invaluable addition for users looking to optimise their systems with a trusted replacement component.
Designed for both AC and DC operation for enhanced compatibility
Compact dimensions facilitate easy integration into existing setups
Robust construction ensures long-lasting reliability across demanding environments
Wide ambient operating temperature range promotes versatility and performance
Compliant with multiple international standards for guaranteed safety
Efficiently supports a variety of Eaton DILM models for broad applicability
Related links
- Eaton Contactor Coil for use with DILM580 DILM820 DILM650
- Eaton DILM Contactor Coil for use with DILM750 DILM650 DILM580
- Eaton DILM Interlock for use with DILM750 DILM1000 DILM580
- Eaton DILM Contactor Coil for use with DILM400 DILM300
- Eaton DILM Contactor Coil for use with DILM (-C) 185 DILM (-C) 225
- Eaton 1259 Varistor for use with DILM1000 DILM750 DILM650 DILH1200
- Eaton DILM Terminal for use with DILM750 DILM1000
- Eaton DILM Contactor 3-Pole 560 kW 110V
