Eaton DILM Contactor Coil for use with DILM750, DILM820, DILM650, DILM1000, DILM580
- RS Stock No.:
- 259-857
- Mfr. Part No.:
- 289147 DILM1000-XSP/E(RAC500)
- Brand:
- Eaton
Subtotal (1 unit)*
$2,860.66
(exc. GST)
$3,146.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,860.66 |
*price indicative
- RS Stock No.:
- 259-857
- Mfr. Part No.:
- 289147 DILM1000-XSP/E(RAC500)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM750, DILM820, DILM650, DILM1000, DILM580 | |
| Standards/Approvals | UL 508, CSA File No.:012528, IEC/EN 60947-4-1, UL Category Control No.:NLDX, UL File No.:E29096, CE, CSA Class No.:3211-04, CSA-C22.2 No. 14-05, CSA, UL | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM750, DILM820, DILM650, DILM1000, DILM580 | ||
Standards/Approvals UL 508, CSA File No.:012528, IEC/EN 60947-4-1, UL Category Control No.:NLDX, UL File No.:E29096, CE, CSA Class No.:3211-04, CSA-C22.2 No. 14-05, CSA, UL | ||
Series DILM | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil offers an innovative solution designed for optimal performance in a variety of applications. Engineered specifically for use with models such as DILM580, DILM650, and DILM750, this replacement coil ensures seamless integration and reliable functionality. With a focus on durability and efficiency, it operates effectively within a voltage range tailored for diverse operational environments. Notably marked by an ambient operating temperature range of -40 °C to 60 °C, this coil meets the rigorous demands of industrial processes whilst ensuring safety and compliance with crucial certifications such as UL and CSA. With easy installation, minimal maintenance requirements, and robust design verification, it stands as an ideal choice for operators seeking reliability and high performance in control systems.
Optimised for compatibility with multiple DILM series contactors
Designed for both AC and DC operation, enhancing versatility
Meets international safety and quality standards, ensuring peace of mind
Compact dimensions allow for flexible installation options
Built to withstand harsh environmental conditions thanks to excellent thermal stability
Offers low energy consumption, making it an economical choice
Engineered for longevity, reducing the need for frequent replacements
Related links
- Eaton DILM Contactor Coil for use with DILM580 DILM750 DILM650
- Eaton DILM Interlock for use with DILM750 DILM1000 DILM580
- Eaton Contactor Coil for use with DILM580 DILM820 DILM650
- Eaton DILM Contactor Coil for use with DILM300 DILM500
- Eaton DILM Contactor Coil for use with DILM (-C) 250 DILM (-C) 185
- Eaton DILM Terminal for use with DILM750 DILM1000
- Eaton 1259 Varistor for use with DILM1000 DILM750 DILM650 DILH1200
- Eaton DILM Contactor 3-Pole 560 kW, 400V
