Eaton DILM Interlock for use with DILM750, DILM650, DILM1000, DILM820, DILM580
- RS Stock No.:
- 252-990
- Mfr. Part No.:
- 208288 DILM820-XMV
- Brand:
- Eaton
Subtotal (1 unit)*
$1,440.60
(exc. GST)
$1,584.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,440.60 |
*price indicative
- RS Stock No.:
- 252-990
- Mfr. Part No.:
- 208288 DILM820-XMV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mechanical Interlock | |
| Product Type | Interlock | |
| For Use With | DILM750, DILM650, DILM1000, DILM820, DILM580 | |
| Standards/Approvals | UL Category Control No.:NKCR, IEC/EN 60947-4-1, CSA Class No.:3211-04, UL File No.:E29184 CSA, UL CSA-C22.2 No. 14-05, CE, UL 508, CSA File No.:012528 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mechanical Interlock | ||
Product Type Interlock | ||
For Use With DILM750, DILM650, DILM1000, DILM820, DILM580 | ||
Standards/Approvals UL Category Control No.:NKCR, IEC/EN 60947-4-1, CSA Class No.:3211-04, UL File No.:E29184 CSA, UL CSA-C22.2 No. 14-05, CE, UL 508, CSA File No.:012528 | ||
Series DILM | ||
- COO (Country of Origin):
- RO
The Eaton mechanical interlock is designed for seamless integration within the Eaton Moeller series, specifically catering to the DILM580 to DILM820 range. Engineered for reliability and efficiency, the interlock ensures that safety and operational demands are met, reinforcing essential control functions. The robust construction and advanced design principles provide a dependable solution for various applications, facilitating enhanced performance in low-voltage switch technology. With an emphasis on climatic resilience and compatibility, this component meets stringent standards, ensuring it operates effectively under diverse conditions.
Expertly designed for mechanical locking applications
Crafted to work flawlessly with a range of DILM series models
Maintains reliability even in extreme temperature conditions
Adheres to multiple safety certifications for peace of mind
Contains all necessary mounting elements for straightforward installation
Offers a compact design that optimises space efficiency
Promotes safety through careful engineering and design verification
Backed by comprehensive technical documentation for user support
Related links
- Eaton DILM Contactor Coil for use with DILM750 DILM650 DILM580
- Eaton Contactor Coil for use with DILM580 DILM820 DILM650
- Eaton DILM Contactor Coil for use with DILM580 DILM750 DILM650
- Eaton 1259 Varistor for use with DILM1000 DILM750 DILM650 DILH1200
- Eaton DILM Interlock for use with DILM80-150 DILM150-XMV
- Eaton DILM Interlock for use with DILM225A DILM250 DILM185A, DILM500
- Eaton DILM Mechanical Interlock for use with DILM40 - DILM72 DILMF40 - DILMF65
- Eaton DILM Terminal for use with DILM750 DILM1000
