Eaton DILM Contactor Coil for use with DILM25, DILM17, DILM38, DILM32
- RS Stock No.:
- 258-499
- Mfr. Part No.:
- 281131 DILM32-XSP(48V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$65.78
(exc. GST)
$72.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.78 |
*price indicative
- RS Stock No.:
- 258-499
- Mfr. Part No.:
- 281131 DILM32-XSP(48V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM25, DILM17, DILM38, DILM32 | |
| Standards/Approvals | CSA File No.:2389068, CSA-C22.2 No. 60947-4-1-14, UL Category Control No.:NLDX, CE CSA Class No.:3211-04, UL File No.:E29096, CSA IEC/EN 60947-4-1, UL UL 60947-4-1 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM25, DILM17, DILM38, DILM32 | ||
Standards/Approvals CSA File No.:2389068, CSA-C22.2 No. 60947-4-1-14, UL Category Control No.:NLDX, CE CSA Class No.:3211-04, UL File No.:E29096, CSA IEC/EN 60947-4-1, UL UL 60947-4-1 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton DILM32-XSP offers a reliable solution for industrial applications requiring a robust replacement coil. Engineered for tool-less plug connections, this product ensures quick installation and maintenance, enhancing operational efficiency. Designed for compatibility with the DILM17, DILM25, DILM32, and DILM38 models, it embodies versatility, making it an essential accessory in various settings. The coil operates effectively at 48V, 50Hz AC, providing stable performance under demanding conditions. Ideal for professionals seeking dependable components, this replacement coil meets stringent regulations, ensuring safety and compliance. With its compact dimensions and lightweight design, the DILM32-XSP seamlessly integrates into existing setups, making it a valuable addition to any tool kit or inventory.
Tool-less plug connection simplifies installation and enhances user convenience
Designed for compatibility with a range of Eaton's contactor models, ensuring flexibility
Lightweight construction reduces the overall load when installed in switchgear
Robust build quality guarantees durability under rigorous industrial conditions
Meets industry standards for safety and performance, providing peace of mind
Compact dimensions enable easy integration into limited spaces
Related links
- Eaton DILM Contactor Coil for use with DILM17 DILM32, DILM25
- Eaton DILM Contactor Coil for use with DILM25 DILM32 DILM17
- Eaton DILM Contactor Coil for use with DILMP32 - DILMP45 DILM32 DILM17
- Eaton DILM Contactor Coil for use with DILM25 DILMP32 - DILMP45 DILM32
- Eaton Contactor Coil for use with DILM32 DILM17, DILM38
- Eaton DILM Contactor Coil for use with DILM25 DILM32, DILM38
- Eaton DILM Contactor Coil for use with DILM32 DILM17 DILM25
- Eaton DILM Contactor Coil for use with DILM32 DILM25, DILM17
