Eaton DILM Contactor Coil for use with DILM32, DILMP32 - DILMP45, DILM17, DILM38, DILM25
- RS Stock No.:
- 258-019
- Mfr. Part No.:
- 281132 DILM32-XSP(240V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$65.78
(exc. GST)
$72.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.78 |
*price indicative
- RS Stock No.:
- 258-019
- Mfr. Part No.:
- 281132 DILM32-XSP(240V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM32, DILMP32 - DILMP45, DILM17, DILM38, DILM25 | |
| Standards/Approvals | UL File No.:E29096, UL 508, UL, CSA, CSA Class No.:2411-03, UL Category Control No.:NLDX, 3211-04, CSA File No.:012528, IEC/EN 60947-4-1, CE, CSA-C22.2 No. 14-05 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM32, DILMP32 - DILMP45, DILM17, DILM38, DILM25 | ||
Standards/Approvals UL File No.:E29096, UL 508, UL, CSA, CSA Class No.:2411-03, UL Category Control No.:NLDX, 3211-04, CSA File No.:012528, IEC/EN 60947-4-1, CE, CSA-C22.2 No. 14-05 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil offers a reliable solution for controlling your electrical systems. Designed for plug-and-play simplicity, it operates at 240 V with a 50 Hz frequency, ensuring compatibility with a range of DILM models. This replacement coil is engineered for durability and efficiency, meeting strict certification standards, including UL and CSA. Its compact dimensions allow for seamless integration into your existing switchgear setup, making it an economical choice for maintaining operational effectiveness. With the ability to function reliably in challenging environments, this coil is ideal for various industrial applications, maintaining high performance without compromise. Enhance your control capabilities and ensure the longevity of your equipment with this essential component.
Tool-less plug connection simplifies installation
Designed for compatibility with multiple DILM models
Compact size promotes efficient use of space
Supports a wide range of ambient operating temperatures
Manufactured to meet high safety and performance standards
Reliable operation with a voltage rating of 240 V
Conforms to international certifications for peace of mind
Related links
- Eaton DILM Contactor Coil for use with DILM25 DILM32 DILM17
- Eaton DILM Contactor Coil for use with DILM38 DILM17 DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILM17 DILM38 DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILM25 DILMP32 - DILMP45 DILM32
- Eaton DILM Contactor Coil for use with DILMP32 - DILMP45 DILM32 DILM17
- Eaton DILM Contactor Suppressor Diode for use with DILK12 - DILK25 DILMP32 - DILMP45, DILM17 - DILM32
- Eaton DILM Contactor Coil for use with DILM32 DILM25, DILM17
- Eaton DILM Contactor Coil for use with DILM25 DILM38, DILM32
