Eaton DILM Contactor Coil for use with DILM500, DILM400, DILM300
- RS Stock No.:
- 251-966
- Mfr. Part No.:
- 208254 DILM500-XSP/E(RDC48)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,796.29
(exc. GST)
$1,975.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,796.29 |
*price indicative
- RS Stock No.:
- 251-966
- Mfr. Part No.:
- 208254 DILM500-XSP/E(RDC48)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM500, DILM400, DILM300 | |
| Standards/Approvals | CSA, UL File No.:E29096, UL, IEC/EN 60947-4-1, CSA Class No.:3211-04, UL Category Control No.:NLDX, CSA-C22.2 No. 14-05, CSA File No.:1017510, UL 508, CE, RoHS | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM500, DILM400, DILM300 | ||
Standards/Approvals CSA, UL File No.:E29096, UL, IEC/EN 60947-4-1, CSA Class No.:3211-04, UL Category Control No.:NLDX, CSA-C22.2 No. 14-05, CSA File No.:1017510, UL 508, CE, RoHS | ||
Series DILM | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil offers a robust solution for your DC operational needs. Specifically designed for compatibility with DILM300, DILM400, and DILM500 models, it ensures reliable control and flexibility in various applications. The coil operates efficiently within a voltage range of 24 to 48 V, catering to a wide spectrum of operational settings. With comprehensive certifications, including UL and CSA, this product guarantees adherence to the highest safety and quality standards. Its construction is tailored for exceptional performance in environments requiring ambient temperature control, making it an ideal choice for demanding industrial applications. You can rely on this coil to enhance your switchgear's functionality, ensuring it meets both regulatory requirements and operational demands seamlessly.
Compatible with multiple Eaton DILM models
Designed for reliable DC operation and control
Built to withstand extreme ambient temperatures
Provides rigorous certification compliance for safety
Optimises the performance of your switchgear
Manufactured to meet stringent industry standards
Related links
- Eaton DILM Contactor Coil for use with DILM400 DILM300
- Eaton DILM Contactor Coil for use with DILM300 DILM500
- Eaton DILM Contactor Coil for use with DILM (-C) 185 DILM (-C) 250
- Eaton DILM Contactor Coil for use with DILM400 - DILM500
- Eaton DILM Coil for use with DILM500-S, DILM400-S
- Eaton DILM Coil for use with DILM400-S, DILM500-S
- Eaton DILM Contactor 3-Pole 4.5 kW, 400V
- Eaton DILM Contactor 3-Pole 7 kW 24V dc 400V
