Eaton DILM Contactor Coil for use with DILM185A, DILM225A

Subtotal (1 unit)*

$613.00

(exc. GST)

$674.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$613.00

*price indicative

RS Stock No.:
103-857
Mfr. Part No.:
139562 DILM225A-XSP(RAC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Coil

Accessory Type

Coil

For Use With

DILM185A, DILM225A

Standards/Approvals

CSA, UL, IEC/EN 60947-4-1

Series

DILM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series DILM replacement coil is designed for use with DILM185A and DILM225A contactors. With a tool-less plug connection and a rated control supply voltage of 24V AC, this coil offers a reliable solution for various industrial applications. The product boasts certifications such as CE, UL, and CSA, ensuring compliance with industry standards. The coil's compact dimensions and lightweight design make it easy to install and maintain, providing users with a cost-effective and efficient solution for their contactor needs.

Tool-less plug connection for easy installation

Certified to meet CE UL and CSA standards

Compact design with dimensions of 95mm x 48mm x 92mm

Lightweight construction weighing only 0.34kg

Rated control supply voltage of 24V AC for reliable performance

Easy and hassle-free installation process

Compliance with industry standards for safety and quality

Space-saving design ideal for compact installations

Portable and easy to handle for maintenance purposes

Consistent and reliable performance for industrial applications

Versatile compatibility with various contactor models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy