Eaton DILM Contactor, 24V Coil, 3-Pole, 40 A, 23 kW, 400V
- RS Stock No.:
- 250-9434
- Mfr. Part No.:
- 104458 DILMF40(RAC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$876.28
(exc. GST)
$963.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $876.28 |
*price indicative
- RS Stock No.:
- 250-9434
- Mfr. Part No.:
- 104458 DILMF40(RAC24)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 40A | |
| Series | DILM | |
| Power Rating | 23kW | |
| Function | Resistive Load, Reversing | |
| Terminal Type | Screw | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | |
| Width | 55mm | |
| Depth | 133mm | |
| Length | 133mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 40A | ||
Series DILM | ||
Power Rating 23kW | ||
Function Resistive Load, Reversing | ||
Terminal Type Screw | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | ||
Width 55mm | ||
Depth 133mm | ||
Length 133mm | ||
- COO (Country of Origin):
- RO
The Eaton series DILMF is a 3 pole Contactors for semiconductor industries acc. to SEMI F47 that comes with, AC operation. Suitable for motors with efficiency class IE3. IE3-ready devices are identified by the logo on their packaging.
Conventional free air thermal current
Contactors for semiconductor industries
Built-in suppressor circuit
Related links
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 35 kW, 400V
- Eaton DILM Contactor 3-Pole 96 kW, 400V
- Eaton DILM Contactor 3-Pole 150 kW, 400V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 3-Pole 11 kW 400V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 3-Pole 6.5 kW 24V 400V
