Eaton DILM Contactor Coil for use with DILM185A, DILM225A
- RS Stock No.:
- 103-905
- Mfr. Part No.:
- 139564 DILM225A-XSP(RAC120)
- Brand:
- Eaton
Subtotal (1 unit)*
$613.00
(exc. GST)
$674.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $613.00 |
*price indicative
- RS Stock No.:
- 103-905
- Mfr. Part No.:
- 139564 DILM225A-XSP(RAC120)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM185A, DILM225A | |
| Standards/Approvals | IEC/EN 60947-4-1, UL, CSA | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM185A, DILM225A | ||
Standards/Approvals IEC/EN 60947-4-1, UL, CSA | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil is a high-quality accessory designed for DILM185A and DILM225A contactors. With tool-less plug connection, this coil offers easy installation and reliable performance. The coil is suitable for AC voltage types ranging from 100V to 120V, making it versatile for various applications. Certified and compliant with industry standards, this replacement coil ensures safety and efficiency in electrical circuits.
Tool-less plug connection for easy installation
Compatible with DILM185A and DILM225A contactors
Certified and compliant with UL CSA and IEC standards
Suitable for AC voltage types ranging from 100V to 120V
Provides reliable performance in electrical circuits
Related links
- Eaton DILM Contactor Coil for use with DILM115 DILMP125 - DILMP200, DILM150
- Eaton DILM Contactor Coil for use with DILM185A, DILM225A
- Eaton DILM Contactor Coil for use with DILM225A, DILM185A
- Eaton DILM Contactor 3-Pole 2 NO/2 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW, 1 NO
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 120 V 400V
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 400V
