LCP04 B&R Enclosures Consumer Unit
- RS Stock No.:
- 885-2547
- Mfr. Part No.:
- LCP04
- Brand:
- B&R Enclosures
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-2547
- Mfr. Part No.:
- LCP04
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Product Type | Consumer Unit | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Product Type Consumer Unit | ||
- COO (Country of Origin):
- AU
LCP Load Centre
The LCP series is a robust surface mount plastic DIN rail load centre (consumer unit or distribution box) with a hinged cover designed to protect control equipment in residential commercial applications.
Easily mounted base and cover protects control equipment
Includes earth and neutral links (all 16 mm² tunnels)
Compliant with Australian Wiring Rules to meet all glow-wire standards up to 960°C
Robust high impact resistant plastic construction, cream colour (RAL 9001)
Metal DIN rail provides robust mounting of DIN equipment
Cover secures with robust steel screws
Designed with generous space for wiring
IP30 protection rating
Approvals
Standard circuit ID labels.
- RS Stock No. 8251565
- Mfr. Part No. ILH-XU01-S380-SC211-WIR200.
Each
$306.63
- RS Stock No. 2471985P
- Mfr. Part No. CUN0LF1B
Each (Supplied on a Reel)
$1.842
- RS Stock No. 2471985
- Mfr. Part No. CUN0LF1B
Each (In a Pack of 5)
$1.842
- RS Stock No. 8251596
- Mfr. Part No. ILH-XC01-S390-SC211-WIR200
Each
$20.06











