Bosch Rexroth Silver Aluminium Profile Strut, 20 x 40 mm, 6mm Groove, 1000mm Length
- RS Stock No.:
- 212-3294
- Mfr. Part No.:
- R987501076
- Brand:
- Bosch Rexroth
Bulk discount available
Subtotal (1 unit)*
$63.03
(exc. GST)
$69.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $63.03 |
| 5 - 9 | $60.53 |
| 10 + | $59.25 |
*price indicative
- RS Stock No.:
- 212-3294
- Mfr. Part No.:
- R987501076
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Strut Profile | 20 x 40 mm | |
| Structural Element Type | Strut Profile | |
| Length | 1000mm | |
| Groove Size | 6mm | |
| Number of Grooves | 6 | |
| Material | Aluminium | |
| Colour | Silver | |
| Product System | MGE | |
| Product Family | Bosch Rexroth | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Strut Profile 20 x 40 mm | ||
Structural Element Type Strut Profile | ||
Length 1000mm | ||
Groove Size 6mm | ||
Number of Grooves 6 | ||
Material Aluminium | ||
Colour Silver | ||
Product System MGE | ||
Product Family Bosch Rexroth | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Aluminium Profile Strut, 1m Length, 6mm Groove Size - MGE Series - R987501076
Need solid support for a light frame structure? This strut from Bosch Rexroth is just the thing. Thanks to its dimensions of 1000 (L) x 20 (W) x 40mm (H), it's a good choice for building or reinforcing compact structures. You can also cut it down to a smaller size, so it's a snap to adapt it according to your needs. It features six grooves for connection to components such as T-nuts, joint brackets and angle brackets, so it's a versatile piece of kit for building customised setups.
Features & Benefits
• Groove size of 6mm for use with small components
• Compatible with products in the MGE series for ease of assembly
• Compatible with products in the MGE series for ease of assembly
Applications
• Factories
• Laboratories
• Material handling
• Open-plan offices
• Laboratories
• Material handling
• Open-plan offices
What material is this strut made from?
It's made from anodised aluminium for resistance to corrosion and impact, so it won't crack under pressure in harsh work environments.
Related links
- Bosch Rexroth Silver Aluminium Profile Strut 6mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 6mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 6mm Groove, 2000mm Length
- RS PRO Silver Aluminium Profile Strut 6mm Groove, 1000mm Length
- RS PRO Silver Aluminium Profile Strut 5mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 1000mm Length
