Elesa M5 Connecting Clamp, Connecting Component, Strut Profile Round, Groove Size 8 mm, Tube Size 10 mm

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$6.89

(exc. GST)

$7.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$6.89-
6 - 11$6.752%
12 +$6.545%

*price indicative

RS Stock No.:
786-6248
Mfr. Part No.:
440151
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Connecting Component

Connector Type

Connecting Clamp

Compatible Groove Size

8 mm

Compatible Strut Profile

Round

Thread Size

M5

Material

Nylon

Structural Element Type

Fixing and Connection Element

Length

10mm

Compatible Tube Size

10 mm

Product System

MSX

Standards/Approvals

RoHS, Elesa Standards

Series

MSX.56-TF

COO (Country of Origin):
IT

MSX Device Clamp


MSX device clamps are designed to clamp both round and square tubes. These clamps are available in different sizes so they can be used in various structural systems. Made with a glass fibre reinforced technopolymer.

Fitting is with M5 cylindrical head screw

MSX Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy