RS PRO M5 Connecting Clamp, Connecting Component
- RS Stock No.:
- 786-6087
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$24.92
(exc. GST)
$27.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $24.92 |
| 6 - 29 | $24.25 |
| 30 + | $19.93 |
*price indicative
- RS Stock No.:
- 786-6087
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | Connecting Clamp | |
| Thread Size | M5 | |
| Fits Tube Diameter | 12mm | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Product Family | Elesa Connecting Clamps | |
| Fits Square Tube Profile | 10mm | |
| Product System | MSM | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type Connecting Clamp | ||
Thread Size M5 | ||
Fits Tube Diameter 12mm | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Product Family Elesa Connecting Clamps | ||
Fits Square Tube Profile 10mm | ||
Product System MSM | ||
- COO (Country of Origin):
- DE
MSM-I Connecting Clamps
MSM-I connecting clamps. Made from aluminium and available in a range of sizes to fit different diameters of connecting tube. These connecting clamps provide a high clamping force and can be adjusted easily.
Aluminium
Screws can be replaced with the clamping kit
Clamping and grub screws
Screws can be replaced with the clamping kit
Clamping and grub screws
Related links
- RS PRO M5 Connecting Clamp, Connecting Component
- RS PRO M5 Base Clamp, Connecting Component
- Elesa M5 Connecting Clamp, Connecting Component
- RS PRO M5, Connecting Component
- RS PRO M5 Flanged Bolt, Connecting Component
- RS PRO M6 Connecting Clamp, Connecting Component
- RS PRO M8 Connecting Clamp, Connecting Component
- RS PRO M10 Connecting Clamp, Connecting Component
