RS PRO M5 Connecting Clamp, Connecting Component, Strut Profile Round, Groove Size 8 mm, Round Tube Size 10 mm
- RS Stock No.:
- 786-6012
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.37
(exc. GST)
$37.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $34.37 |
| 6 - 29 | $33.70 |
| 30 + | $27.71 |
*price indicative
- RS Stock No.:
- 786-6012
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | Connecting Clamp | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | Round | |
| Thread Size | M5 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 46mm | |
| Compatible Tube Size | 10 mm | |
| Product System | MSM | |
| Standards/Approvals | RoHS | |
| Series | MSM-C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type Connecting Clamp | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile Round | ||
Thread Size M5 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 46mm | ||
Compatible Tube Size 10 mm | ||
Product System MSM | ||
Standards/Approvals RoHS | ||
Series MSM-C | ||
- COO (Country of Origin):
- DE
RS PRO 2-Way Connector, Round Tube, Square Tube
If you need to connect both round and square structural elements in a system, use this two-way connector from RS PRO. It features two round clamping holes, each with four cutaway corners to accommodate square tubes, allowing you to join dissimilar elements into a single set-up.
This cross-clamp provides a high level of force for a secure connection and it's easily adjusted with the included hexagonal screws. The connector body is made from corrosion-resistant aluminium and helps prevent electrostatic discharge (ESD). It's also lightweight, so it won't add strain to your structural system.
The clamping screws are made from durable 304-grade stainless steel, so they're strong and resistant to rust. This means they won't degrade over time, even if exposed to moisture or corrosive environments.
Features and Benefits
• Cross clamp connector type
• Fits square tube profile of 8 mm
• Fits round tube diameter of 10 mm
• Aluminium material
• Elesa connecting clamp
• MSM product system
• Round tube, square tube structural element types
Related links
- RS PRO M5 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
- RS PRO M5 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- Elesa M5 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
- Elesa M5 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- Elesa M5 Connecting Clamp Strut Profile Round Round Tube Size 14 mm
- Elesa M4 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 12 mm

