Rose+Krieger Joint Clamp, Connecting Component, Strut Profile 20 → 30 mm, Tube Size 20mm, 25mm, 30 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$280.12

(exc. GST)

$308.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 25$56.024$280.12
30 - 55$53.788$268.94
60 +$51.55$257.75

*price indicative

RS Stock No.:
456-6087
Mfr. Part No.:
K80230BCE
Brand:
Rose+Krieger
Find similar products by selecting one or more attributes.
Select all

Brand

Rose+Krieger

Connector Type

Joint Clamp

Product Type

Connecting Component

Compatible Strut Profile

20 → 30 mm

Material

Nylon

Structural Element Type

Fixing & Connection Element

Compatible Tube Size

20mm, 25mm, 30 mm

Product System

KU

Standards/Approvals

No

Series

RK Light Tubular System

RoHS Status: Exempt

COO (Country of Origin):
DE

Type GF-KU Joint Clamps


The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change of the reduction bush. These clamping elements are available as “closed element” (1 piece basic form) and as “half shell” (2 pieces basic form). With an attractive design and intelligent system of reducing bushes, these clamping elements also benefit with a resistance to chemicals.

Features and Benefits


• Elements made from reinforced polyamide

• Closed elements or half cups

• Tube clamping of different diameters due to a special bush system

• Attractive design

• Zinc plated screws, retrofitting in stainless steel

• Compatibility to the BLOCAN® profile system

Application Information


They are appropriate for sensitive applications under laboratory conditions and for industrial applications as, for instance, in the beverage or packing industry. Optionally equipped with High-Speed-Steel screws, RK LightClamps can also be used in the food industry and in wet areas, e. g. the beverage industry.

Joint Clamp GF-KU


• Stainless steel screws

• Without toothing, 180° infinitely

Surface Mounted Clamps


Reinforced polyamide clamps which can accept round or square tube using reduction bushes

Stainless steel screws

Corrosion resistant, ideal for applications in laboratories, the food sector and beverage industries

Compatibility with the BLOCAN® profile system

Note

Reducing bushes not included with this product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy