Rose+Krieger Joint Clamp, Connecting Component, Strut Profile 20 → 30 mm, Tube Size 20mm, 25mm, 30 mm
- RS Stock No.:
- 456-6071
- Mfr. Part No.:
- K80030BCE
- Brand:
- Rose+Krieger
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$304.54
(exc. GST)
$335.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 25 | $60.908 | $304.54 | - |
| 30 - 55 | $59.814 | $299.07 | 1% |
| 60 + | $58.462 | $292.31 | 4% |
*price indicative
- RS Stock No.:
- 456-6071
- Mfr. Part No.:
- K80030BCE
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Joint Clamp | |
| Compatible Strut Profile | 20 → 30 mm | |
| Material | Nylon | |
| Structural Element Type | Fixing & Connection Element | |
| Compatible Tube Size | 20mm, 25mm, 30 mm | |
| Product System | KU | |
| Standards/Approvals | No | |
| Series | RK Light Tubular System | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Joint Clamp | ||
Compatible Strut Profile 20 → 30 mm | ||
Material Nylon | ||
Structural Element Type Fixing & Connection Element | ||
Compatible Tube Size 20mm, 25mm, 30 mm | ||
Product System KU | ||
Standards/Approvals No | ||
Series RK Light Tubular System | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type GP-KU Joint Clamps
The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change of the reduction bush. These clamping elements are available as closed element (1 piece basic form) and as half shell (2 pieces basic form). With an attractive design and intelligent system of reducing bushes, these clamping elements also benefit with a resistance to chemicals.
Features and Benefits
• Elements made from reinforced polyamide
• Closed elements or half cups
• Tube clamping of different diameters due to a special bush system
• Attractive design
• Zinc plated screws, retrofitting in stainless steel
• Compatibility to the BLOCAN® profile system
Application Information
They are appropriate for sensitive applications under laboratory conditions and for industrial applications as, for instance, in the beverage or packing industry. Optionally equipped with High-Speed-Steel screws, RK LightClamps can also be used in the food industry and in wet areas, e. g. the beverage industry.
Joint Clamp GP-KU
• Stainless steel screws
• Without toothing, 180° infinitely
Note
Reducing bushes not included with this product
Related links
- Rose+Krieger Joint Clamp Strut Profile 20 to 30 mm, Round Tube Size 30 mm
- Rose+Krieger Joint Clamp Strut Profile 48 mm Round Tube Size 48 mm
- Rose+Krieger M8 Sleeve Clamp Strut Profile 20 to 30 mm, Round Tube Size 30 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 20 to 30 mm, Round Tube Size 30 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 20 to 30 mm, Round Tube Size 30 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 30 mm Round Tube Size 30.1 mm
- Rose+Krieger M6 Joint Clamp Strut Profile 12 to 18 mm, Round Tube Size 18 mm
- Rose+Krieger M6 Joint Clamp Strut Profile 12 to 18 mm Round Tube Size 18 mm
