Rose+Krieger M8 Sleeve Clamp, Connecting Component, Strut Profile 20 → 30 mm, Tube Size 20mm, 25mm, 30 mm
- RS Stock No.:
- 456-6093
- Mfr. Part No.:
- K40030BCE
- Brand:
- Rose+Krieger
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save $16.68
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$160.51
(exc. GST)
$176.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 25 | $32.102 | $160.51 | - |
| 30 - 55 | $31.546 | $157.73 | $16.68 |
| 60 + | $30.832 | $154.16 | $76.20 |
*price indicative
- RS Stock No.:
- 456-6093
- Mfr. Part No.:
- K40030BCE
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Sleeve Clamp | |
| Compatible Strut Profile | 20 → 30 mm | |
| Thread Size | M8 | |
| Material | Nylon | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 20mm | |
| Compatible Tube Size | 20mm, 25mm, 30 mm | |
| Product System | KU | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Sleeve Clamp | ||
Compatible Strut Profile 20 → 30 mm | ||
Thread Size M8 | ||
Material Nylon | ||
Structural Element Type Fixing & Connection Element | ||
Length 20mm | ||
Compatible Tube Size 20mm, 25mm, 30 mm | ||
Product System KU | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type M-KU Sleeve Clamps
The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change of the reduction bush. These clamping elements are available as closed element (1 piece basic form) and as half shell (2 pieces basic form). With an attractive design and intelligent system of reducing bushes, these clamping elements also benefit with a resistance to chemicals.
Features and Benefits
• Elements made from reinforced polyamide
• Closed elements or half cups
• Tube clamping of different diameters due to a special bush system
• Attractive design
• Zinc plated screws, retrofitting in stainless steel
• Compatibility to the BLOCAN® profile system
Application Information
They are appropriate for sensitive applications under laboratory conditions and for industrial applications as, for instance, in the beverage or packing industry. Optionally equipped with High-Speed-Steel screws, RK LightClamps can also be used in the food industry and in wet areas, e. g. the beverage industry.
Sleeve Clamp M-KU
• Stainless steel screws
Tube, Tube Joints, Bushes & Clamp Levers
Reinforced polyamide clamps and reducing bushes, to accept different sizes of round or square tubing
Compatibility with the BLOCAN® profile system
Corrosion resistant, ideal for applications in laboratories, the food sector and beverage industries
Note
Reducing bushes not included with this product
Related links
- Rose+Krieger Sleeve Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger Sleeve Clamp Strut Profile 40 mm, Round Tube Size 40.15 mm
- Rose+Krieger Sleeve Clamp Strut Profile 40 to 50 mm², Round Tube Size 50.2 mm
- Rose+Krieger Sleeve Clamp Strut Profile 25 mm, Round Tube Size 25.1 mm
- Rose+Krieger M10 Sleeve Clamp Strut Profile 50 mm, Round Tube Size 50.2 mm
- Rose+Krieger M6 Sleeve Clamp Strut Profile 12 to 18 mm, Round Tube Size 18 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 20 to 30 mm, Round Tube Size 30 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 20 to 30 mm, Round Tube Size 30 mm
