Rose+Krieger Sleeve Clamp, Connecting Component, Strut Profile 25 mm, Tube Size 25.1 mm
- RS Stock No.:
- 448-9536
- Mfr. Part No.:
- 142500000200
- Brand:
- Rose+Krieger
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$62.11
(exc. GST)
$68.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $62.11 | - |
| 6 - 11 | $59.62 | 4% |
| 12 + | $57.72 | 7% |
*price indicative
- RS Stock No.:
- 448-9536
- Mfr. Part No.:
- 142500000200
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Connector Type | Sleeve Clamp | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 25 mm | |
| Material | Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 25mm | |
| Compatible Tube Size | 25.1 mm | |
| Product System | RSA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Connector Type Sleeve Clamp | ||
Product Type Connecting Component | ||
Compatible Strut Profile 25 mm | ||
Material Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Length 25mm | ||
Compatible Tube Size 25.1 mm | ||
Product System RSA | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type M
Straight Clamp for joining round tube of the same size
Related links
- Rose+Krieger Parallel Clamp Strut Profile 25 mm, Round Tube Size 25.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 25 mm, Round Tube Size 25.1 mm
- Rose+Krieger M8 Base Clamp Strut Profile 25 mm, Round Tube Size 25.1 mm
- Rose+Krieger Sleeve Clamp Strut Profile 40 mm, Round Tube Size 40.15 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 25 mm Round Tube Size 25.1 mm
- Rose+Krieger Sleeve Clamp Strut Profile 40 to 50 mm², Round Tube Size 50.2 mm
- Rose+Krieger Sleeve Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 25 mm Round Tube Size 25.1 mm
