RS PRO Cross Clamp, Connecting Component, Strut Profile Type 1, Tube Size 33.7 mm
- RS Stock No.:
- 415-6034
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$67.42
(exc. GST)
$74.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $67.42 | - |
| 6 - 11 | $65.13 | 3% |
| 12 + | $62.17 | 7% |
*price indicative
- RS Stock No.:
- 415-6034
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | Cross Clamp | |
| Compatible Strut Profile | Type 1 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 162mm | |
| Compatible Tube Size | 33.7 mm | |
| Product System | 130 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type Cross Clamp | ||
Compatible Strut Profile Type 1 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Length 162mm | ||
Compatible Tube Size 33.7 mm | ||
Product System 130 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Two-socket Cross 30° to 45°
Joins mid rails to an intermediate upright at any angle between 15° and 60° from the horizontal
Staircase Fittings
The line drawing illustrates some typical applications of the fittings for the construction of staircase handrails.
For Tube Size Refs. 1, 2 and 3.
The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).
Note
The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).
Standards
BS 1387
Related links
- RS PRO Joint Clamp Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO M6 T-Clamp Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO Pivot Joint Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO 4-Way Connector Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO T-Connector Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO 2-Way Connector Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO Single Swivel Combination Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO 1/4 in BSP 90° Connector Strut Profile Type 1, Round Tube Size 33.7 mm
