RS PRO T-Connector, Connecting Component, Strut Profile Type 1, Tube Size 33.7 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.76

(exc. GST)

$27.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 118 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$24.76
6 - 29$24.20
30 +$19.91

*price indicative

RS Stock No.:
286-3459
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Connecting Component

Connector Type

T-Connector

Compatible Strut Profile

Type 1

Material

Cast Iron

Structural Element Type

Connector Bracket & Joint

Length

96mm

Compatible Tube Size

33.7 mm

Product System

104

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Round Tube T-Connector, Strut Profile Type 1


If you need to provide additional support to an extended handrail, use this RS PRO round tube T-connector. It joins an upright pole to a through tube to make a 90° butt joint, keeping them both tightly in place.

This connector has a 33.7 mm outer diameter and fits a type 1 strut profile. It's constructed in accordance with the British Standards (BS) 1387 specification, making it a versatile component that's compatible with many common pipes, tubes and fittings.

The cast iron body material provides strength and resistance to deformation, so you'll get a long-lasting product that won't crack, break or bend with heavy use. It's part of our RS PRO range, so it's been tested for quality and reliability.

Features and Benefits


• T-connector type

• Fits type 1 strut profile

• Fits tube diameter of 33.7 mm

• Length of 96 mm

• Cast iron material

• RS Handrail System product family

• System product 104

• Round tube structural element type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy