Bosch Rexroth M6 , Connecting Component, Strut Profile 8 mm, Groove Size 8 mm
- RS Stock No.:
- 278-8958
- Mfr. Part No.:
- 3842518427
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$25.34
(exc. GST)
$27.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 45 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.34 |
*price indicative
- RS Stock No.:
- 278-8958
- Mfr. Part No.:
- 3842518427
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Profile Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 8 mm | |
| Thread Size | M6 | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 50mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Profile Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 8 mm | ||
Thread Size M6 | ||
Material Galvanised Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 50mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- CN
The Bosch Rexroth Connection link is a profile connector for the end-face connection of any profiles.
Not require profile finishing
Related links
- Bosch Rexroth M6 Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Sliding Block Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M6 T-Head Bolt Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M6 Foundation Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Swivel-In Connecting Component Groove Size 8 mm
- Bosch Rexroth M6 Inner Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Angle Bracket Strut Profile 30 mm, Groove Size 8 mm
