Bosch Rexroth Return Head, Connecting Component, Strut Profile 10 mm, Groove Size 10 mm
- RS Stock No.:
- 278-9018
- Mfr. Part No.:
- 3842526411
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$1,425.77
(exc. GST)
$1,568.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,425.77 |
*price indicative
- RS Stock No.:
- 278-9018
- Mfr. Part No.:
- 3842526411
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Return Head | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 10 mm | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 115mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Return Head | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 10 mm | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 115mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Return head LF6S for tensioning the toothed belt and changing its direction. It is mounted directly on profile using longitudinal end connector.
Profile finishing is LF blind hole drilling
Related links
- Bosch Rexroth Return Head Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Return Head Groove Size 10 mm
- Bosch Rexroth M8 T-Head Bolt Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth 8 mm T-Head Bolt Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Drive Head Strut Profile 45 x 60 mm, Groove Size 45 x 60 mm
- Bosch Rexroth Drive Head Strut Profile 45 x 90 mm, Groove Size 45 x 90 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Seal Strut Profile 10 mm, Groove Size 10 mm
