Bosch Rexroth 3/8 in G Connecting Clamp, Connecting Component, Strut Profile 45 mm, Groove Size 10 mm
- RS Stock No.:
- 278-8984
- Mfr. Part No.:
- 3842523092
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$33.54
(exc. GST)
$36.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.54 |
*price indicative
- RS Stock No.:
- 278-8984
- Mfr. Part No.:
- 3842523092
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Connecting Clamp | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 45 mm | |
| Thread Size | 3/8 in G | |
| Material | Die Cast Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 34mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Connecting Clamp | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 45 mm | ||
Thread Size 3/8 in G | ||
Material Die Cast Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Length 34mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Connection piece for compressed-air intake or discharge at any point on the profile. The connection at hollow chamber has size of G3/8 inch.
Suitable for light and standard profiles
Profile finishing is blind hole DI9 8
Related links
- Bosch Rexroth 1/2 in G Connecting Clamp Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth Joint Clamp Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 50 mm, Groove Size 10
- Bosch Rexroth Angular Cover Cap Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth Radial Compensation Element Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 End Connector Strut Profile 45 mm, Groove Size 10 mm
