Bosch Rexroth M8 x 20, Connecting Component Bracket
- RS Stock No.:
- 277-6659
- Mfr. Part No.:
- 3842536123
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$163.32
(exc. GST)
$179.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.32 |
*price indicative
- RS Stock No.:
- 277-6659
- Mfr. Part No.:
- 3842536123
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component Bracket | |
| Thread Size | M8 x 20 | |
| Material | Metal | |
| Length | 415mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component Bracket | ||
Thread Size M8 x 20 | ||
Material Metal | ||
Length 415mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Supporting Bracket is an essential component for creating secure right angled profile connections and for fastening surface elements like shelves to profiles. The surface elements can be easily screwed into the stiffening fin hole, providing a secure and reliable connection.
ESD capable
415 mm length
Profile finishing not required
Related links
- Bosch Rexroth M8 x 20, Connecting Component Bracket
- Bosch Rexroth M8 Supporting Bracket, Connecting Component Bracket
- Bosch Rexroth M8, Connecting Component Bracket
- Bosch Rexroth M8 Angle Bracket Strut Profile 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 50 mm, Groove Size 10
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 20 mm, Groove Size 6 mm
- Bosch Rexroth M8 x 20 Rod End Bearing, 25 mm Bore
- Bosch Rexroth M8 Suspension Bracket Strut Profile 20 mm, Groove Size 10 mm
