Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 10 mm

Subtotal (1 pack of 20 units)*

$783.74

(exc. GST)

$862.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$39.187$783.74

*price indicative

RS Stock No.:
277-6673
Mfr. Part No.:
3842536729
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Angle Bracket

Product Type

Connecting Component

Compatible Strut Profile

10 mm

Thread Size

M8

Material

Steel

Structural Element Type

Joint, Connector Bracket

Length

30mm

Standards/Approvals

No

Series

3842

COO (Country of Origin):
DE
The Bosch Rexroth Steel bracket set is intelligently engineered without centring lugs, providing the freedom to fasten it at any angle. Its design allows for versatile and customizable fastening options.

ESD capable

Profile finishing not required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy