HellermannTyton Cable Rod Cable Grips X 2
- RS Stock No.:
- 720-3607
- Mfr. Part No.:
- 897-90027 CS-ACG1630-MET
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$166.90
(exc. GST)
$183.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $166.90 | - |
| 50 + | $162.78 | 2% |
*price indicative
- RS Stock No.:
- 720-3607
- Mfr. Part No.:
- 897-90027 CS-ACG1630-MET
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Rod | |
| Kit Contents | Cable Grips X 2 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Rod | ||
Kit Contents Cable Grips X 2 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
HellermannTyton CS-ACG1630 Series Cable Rod, Includes Cable Grips x 2, Rod Attachment - Grip Set - 897-90027 CS-ACG1630-MET
This cable rod with cable grips and a rod attachment grip set is a versatile cable management tool essential for any industry. This cable rod from HellermannTyton ensures efficient cable routing, making it a dependable in any electrical or mechanical setup.
Features & Benefits
• Efficient cable routing tool
• Includes two cable grips for ease of use
• Robust rod attachment grip set for secure cable management
• Specifically designed for series CS-ACG1630 for smooth integration
Applications
• Can be used for cable installation and pulling tasks
• Use it for hassle-free cable management in any setup
Can it handle multiple sizes of cables easily?
Yes, this cable rod works well with various cable sizes due to its flexible design.
Will it provide a secure grip on cables during installation?
Yes, the included cable grips ensure a tight hold on cables for safe routing.
Is it suitable for both indoor and outdoor cable management?
Yes, this cable rod is versatile enough to handle both indoor and outdoor cable routing tasks.
Contents
1 x 16-22mm, 1 x 23-30mm
Related links
- HellermannTyton Cable Rod Cable Grips X 3
- HellermannTyton Cable Rod Nylon Rods x 2
- HellermannTyton Cable Rod White Rods x 2
- HellermannTyton Cable Rod Red Rods x 2
- HellermannTyton Cable Rod Tuff Hook Blue Rods X 2 Flat Bullet Lead Red
- HellermannTyton Cable Rod Mini Eye Tuff Hook Gender Changer
- HellermannTyton Cable Rod Glider Whisk
- HellermannTyton Cable Rod Lead Mini Eye Red Rods X 2 Blue Rod
