Bosch Rexroth Adapter, Connecting Component, Groove Size 8 → 10 mm², Tube Size 28 mm
- RS Stock No.:
- 267-0627
- Mfr. Part No.:
- 3842541296
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 unit)*
$18.29
(exc. GST)
$20.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.29 |
*price indicative
- RS Stock No.:
- 267-0627
- Mfr. Part No.:
- 3842541296
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Adapter | |
| Compatible Groove Size | 8 → 10 mm² | |
| Compatible Tube Size | 28 mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Adapter | ||
Compatible Groove Size 8 → 10 mm² | ||
Compatible Tube Size 28 mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth adapter for connecting round tube with MGE strut profile. N10/45 adapter for connecting D28L or D28L round tubes, N10 to profiles with a 10 mm slot and N10/30 adapter for fastening light accessories such as a bottle holder to the D28L ro
For attaching cable fasteners
For attaching containers using the container mount
Related links
- Bosch Rexroth Adapter Groove Size 8 to 10 mm², Round Tube Size 28 mm
- Bosch Rexroth Adapter Strut Profile 10 Round Tube Size 28 mm
- Bosch Rexroth Adapter Round Tube Size 28 mm
- Bosch Rexroth M12 Threaded Sleeve Groove Size 10 mm, Round Tube Size 28 mm
- Bosch Rexroth Roller Fastening Kit Groove Size 10 mm, Round Tube Size 28 mm
- Bosch Rexroth M8 T-Head Bolt Groove Size 10 mm, Round Tube Size 28 mm
- Bosch Rexroth M8 Xlean Holder Adapter Strut Profile D28 Round Tube Size 28 mm
- Bosch Rexroth Adapter Strut Profile 28 mm, Groove Size D28 mm
