Bosch Rexroth M5 Angular Cover Cap, Connecting Component, Strut Profile 90 mm, Groove Size 10 mm
- RS Stock No.:
- 200-7372
- Mfr. Part No.:
- 3842548868
- Brand:
- Bosch Rexroth
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 200-7372
- Mfr. Part No.:
- 3842548868
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Angular Cover Cap | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 90 mm | |
| Thread Size | M5 | |
| Material | Polypropylene | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 90mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Angular Cover Cap | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 90 mm | ||
Thread Size M5 | ||
Material Polypropylene | ||
Structural Element Type Connector Bracket & Joint | ||
Length 90mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Bosch Rexroth Connecting Component, Angular Cover Cap Connector Type, PP Body - 3842548868
Put the finishing touches on your structure with this angular cover cap from Bosch Rexroth. It seals a bracket to stop potential damage being caused by contamination from dirt and debris. Snapping it into place is a tool-free process that's done in a flash. To make sure there are no gaps, the cap is precisely sized for a 90mm strut profile. PP construction ensures it's a safe bet against scratches and impacts.
Features & Benefits
• Plastic insulates against dangerous electrical loads for safe handling
• Grey colour blends in discreetly with your setup, giving a professional finish
• Sold in a pack of ten for easy stocking
Applications
• Packaging industry
• Distribution centres
• Heavy engineering
Can I use this cover cap in a wet environment?
Yes, this product's plastic body stays durable in damp conditions and stops potential corrosion caused by moisture getting into joints.
Related links
- Bosch Rexroth M5 Angular Cover Cap Strut Profile 90 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 80 mm, Groove Size 10 mm
- Bosch Rexroth M6 Angular Cover Cap Strut Profile 60 mm, Groove Size 10 mm
- Bosch Rexroth M4 Angular Cover Cap Strut Profile 30 mm, Groove Size 22-18 AWG
- Bosch Rexroth S6 Angular Cover Cap Strut Profile 30 mm, Groove Size 8 to 10 mm²
