Bosch Rexroth M4 Angular Cover Cap, Connecting Component, Strut Profile 30 mm, Groove Size 22-18 AWG
- RS Stock No.:
- 200-7309
- Mfr. Part No.:
- 3842548848
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$22.34
(exc. GST)
$24.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $22.34 | $4.468 |
*price indicative
- RS Stock No.:
- 200-7309
- Mfr. Part No.:
- 3842548848
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Angular Cover Cap | |
| Compatible Groove Size | 22-18 AWG | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M4 | |
| Material | Polypropylene | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Angular Cover Cap | ||
Compatible Groove Size 22-18 AWG | ||
Compatible Strut Profile 30 mm | ||
Thread Size M4 | ||
Material Polypropylene | ||
Structural Element Type Connector Bracket & Joint | ||
Length 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Rexroth bracket 30/60 with centering lugs for rapid, precise assembly and protection against turning. It has centering lugs that can be easily broken off for assembly on plates or at right angles to the slot.
Cover cap to protect from dirt
Available signals are grey (RAL 7004) and black ESD (RAL 9005)
Profile finishing is not required
Version designLINE with special silver paint
Related links
- Bosch Rexroth M4 Angular Cover Cap Strut Profile 30 mm, Groove Size 22-18 AWG
- Bosch Rexroth M4 Angular Cover Cap Groove Size 22-18 AWG
- Bosch Rexroth S6 Angular Cover Cap Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth Angular Cover Cap Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 80 mm, Groove Size 10 mm
- Bosch Rexroth M6 Angular Cover Cap Strut Profile 60 mm, Groove Size 10 mm
