Bosch Rexroth Angular Cover Cap, Connecting Component, Strut Profile 80 mm, Groove Size 10 mm
- RS Stock No.:
- 200-7367
- Mfr. Part No.:
- 3842548860
- Brand:
- Bosch Rexroth
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$26.75
(exc. GST)
$29.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 1 | $26.75 | $13.375 |
| 2 - 2 | $26.09 | $13.045 |
| 3 + | $25.64 | $12.82 |
*price indicative
- RS Stock No.:
- 200-7367
- Mfr. Part No.:
- 3842548860
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Angular Cover Cap | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 80 mm | |
| Material | Polypropylene | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 80mm | |
| Standards/Approvals | No | |
| Series | FS7 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Angular Cover Cap | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 80 mm | ||
Material Polypropylene | ||
Structural Element Type Connector Bracket & Joint | ||
Length 80mm | ||
Standards/Approvals No | ||
Series FS7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Angular Cover Cap Connector Type, Pack of 10 - 3842548860
Putting a new modular structure together? Top things off with this Bosch Rexroth angular cover cap. It clips onto a bracket to stop moisture and dirt from getting inside. This cuts corrosion out of the picture and keeps fasteners holding strong for longer. Tool-free mounting means you can speed through assembly in a snap. Thanks to its hard-wearing PP body, the unit brushes off damage from scrapes and impacts. A neat finish is assured by the discreet grey colour.
Features & Benefits
• Fits a standard 80mm strut profile for wide compatibility
• Made from insulating plastic to cut exposure to hazardous electrical loads
• Comes in a pack of ten to complete bigger jobs
Applications
• Warehouses
• Chemical processing
• Food production
How do I remove this product from a bracket?
This cap simply unclips and lifts off, then clips back on again, giving you easy access to your fastenings if they need tightening.
Related links
- Bosch Rexroth Angular Cover Cap Strut Profile 80 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth S6 Angular Cover Cap Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth M6 Angular Cover Cap Strut Profile 60 mm, Groove Size 10 mm
- Bosch Rexroth M5 Angular Cover Cap Strut Profile 90 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 40 mm
