Bosch Rexroth M5 Sliding Block, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm
- RS Stock No.:
- 197-1413
- Mfr. Part No.:
- 3842547813
- Brand:
- Bosch Rexroth
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $7.38
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$97.93
(exc. GST)
$107.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 2 | $97.93 | $9.793 | - |
| 3 - 4 | $95.47 | $9.547 | $7.38 |
| 5 + | $94.17 | $9.417 | $18.80 |
*price indicative
- RS Stock No.:
- 197-1413
- Mfr. Part No.:
- 3842547813
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Sliding Block | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M5 | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 20mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Sliding Block | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M5 | ||
Material Stainless Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 20mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Rexroth's sliding block is used for reliable absorption of high forces & self-assembly of individual fastening elements. The spring assists with the assembly and positioning of the sliding block and swivel-in sliding block.
Profile finishing is not required
Related links
- Bosch Rexroth M10 Sliding Block Groove Size 10 mm
- Bosch Rexroth M8 Sliding Block Groove Size 10 mm
- Bosch Rexroth M5 Sliding Block Groove Size 10 mm
- Bosch Rexroth M6 Sliding Block Groove Size 10 mm
- Bosch Rexroth M8 Swivel-In Connecting Component, Groove Size 10 mm
- Bosch Rexroth M6 Swivel-In Connecting Component, Groove Size 10 mm
- Bosch Rexroth M4 Swivel-In Connecting Component, Groove Size 10 mm
- Bosch Rexroth M5 Swivel-In Connecting Component, Groove Size 10 mm
