Bosch Rexroth M5 Sliding Block, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$33.58

(exc. GST)

$36.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 24$33.58$3.358
25 - 49$33.20$3.32
50 +$32.58$3.258

*price indicative

RS Stock No.:
390-0391
Mfr. Part No.:
3842528741
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Sliding Block

Compatible Groove Size

10 mm

Compatible Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M5

Material

Galvanised Steel

Structural Element Type

Fixing and Connection Element

Product System

MGE

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
CN

Bosch Rexroth Connecting Component, Sliding Block Type, Fits 10mm Groove - MGE Series - 3842528741


Some jobs have strength at the top of the 'must-have' list, and that's when you need this sliding block connecting component from Bosch Rexroth. It helps you to build structural frames that hold up in rugged environments. The unit's galvanised steel construction makes it hardwearing and corrosion-resistant, so it's a good choice for humid settings. For smooth installation, simply slide it on to the end of a T-slot without the need to bring out heavy-duty grinders or welding machines.

Features & Benefits


• Steel spring assists with positioning and alignment, saving time and effort

• Light weight of 20.5g, so adds minimal bulk to frames

• Profile finishing isn't needed, so you can move on to the next task quickly

Applications


• Industrial automation

• Oil and gas industries

• Breweries

• Distribution centres

What thread size does this sliding block have?


This component has an M5 thread size, so it's widely compatible.

Sliding Block


Suitable for Fastening Heavy Loads to T-Slotted Profiles

Slides into the Ends of T-Slot

Easy to Reposition

Grade 8.8

6mm : Stainless Steel

8mm and 10mm : Zinc Plated Steel

Spring : Spring Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy