Bosch Rexroth M5 Sliding Block, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm
- RS Stock No.:
- 197-1412
- Mfr. Part No.:
- 3842547813
- Brand:
- Bosch Rexroth
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 197-1412
- Mfr. Part No.:
- 3842547813
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Sliding Block | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M5 | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 20mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Sliding Block | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M5 | ||
Material Stainless Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 20mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
The Bosch Rexroth's sliding block is used for reliable absorption of high forces & self-assembly of individual fastening elements. The spring assists with the assembly and positioning of the sliding block and swivel-in sliding block.
Profile finishing is not required
Related links
- Bosch Rexroth M10 Sliding Block Groove Size 10 mm
- Bosch Rexroth M8 Sliding Block Groove Size 10 mm
- Bosch Rexroth M5 Sliding Block Groove Size 10 mm
- Bosch Rexroth M6 Sliding Block Groove Size 10 mm
- Bosch Rexroth M8 Swivel-In Connecting Component, Groove Size 10 mm
- Bosch Rexroth M6 Swivel-In Connecting Component, Groove Size 10 mm
- Bosch Rexroth M4 Swivel-In Connecting Component, Groove Size 10 mm
- Bosch Rexroth M5 Swivel-In Connecting Component, Groove Size 10 mm
