Ganter M8 Screw, Connecting Component

Subtotal (1 unit)*

$83.62

(exc. GST)

$91.98

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.62

*price indicative

RS Stock No.:
829-538
Mfr. Part No.:
GN.31519
Brand:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Product Type

Connecting Component

Connector Type

Screw

Thread Size

M8

Material

Steel

Structural Element Type

Clamp

Length

35mm

Standards/Approvals

RoHS Compliant

Series

GN 188-C-NI

COO (Country of Origin):
DE
The Elesa Toothed Clamping Element is MADE of AISI CF-8 stainless steel, providing Durable and corrosion-resistant performance. Designed to assemble coupled parts at defined angles, it ensures precise alignment at 0° and 90° positions.

Made of AISI CF-8 stainless steel

Ensures alignment at 0° and 90° positions

Used to assemble coupled parts at fixed angles

Spring ensures separation during loosening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy