Ganter M8 Screw, Connecting Component
- RS Stock No.:
- 829-537
- Mfr. Part No.:
- GN.31513
- Brand:
- Ganter
Subtotal (1 unit)*
$80.78
(exc. GST)
$88.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.78 |
*price indicative
- RS Stock No.:
- 829-537
- Mfr. Part No.:
- GN.31513
- Brand:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Connector Type | Screw | |
| Product Type | Connecting Component | |
| Thread Size | M8 | |
| Material | Steel | |
| Structural Element Type | Clamp | |
| Length | 35mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | GN 188-B-NI | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Connector Type Screw | ||
Product Type Connecting Component | ||
Thread Size M8 | ||
Material Steel | ||
Structural Element Type Clamp | ||
Length 35mm | ||
Standards/Approvals RoHS Compliant | ||
Series GN 188-B-NI | ||
- COO (Country of Origin):
- DE
The Elesa Toothed Clamping Element is MADE of AISI CF-8 stainless steel, providing Durable and corrosion-resistant performance. Designed to assemble coupled parts at defined angles, it ensures precise alignment at 0° and 90° positions.
Made of AISI CF-8 stainless steel
Ensures alignment at 0° and 90° positions
Used to assemble coupled parts at fixed angles
Spring ensures separation during loosening
Related links
- Ganter M8 Screw, Connecting Component
- Ganter Screw, Connecting Component
- Ganter M6 Screw, Connecting Component
- Ganter 9 mm Screw, Connecting Component
- Bosch Rexroth M8 Collar Screw, Connecting Component
- Bosch Rexroth 8 mm Screw, Connecting Component
- Bosch Rexroth M12 Screw Groove Size 10 mm
- RS PRO Screw Strut Profile 40 mm, Groove Size 8 mm
