Ganter M6 Screw, Connecting Component
- RS Stock No.:
- 829-552
- Mfr. Part No.:
- GN.68453
- Brand:
- Ganter
Subtotal (1 unit)*
$126.39
(exc. GST)
$139.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.39 |
*price indicative
- RS Stock No.:
- 829-552
- Mfr. Part No.:
- GN.68453
- Brand:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Connector Type | Screw | |
| Product Type | Connecting Component | |
| Thread Size | M6 | |
| Material | Black Oxide Steel | |
| Structural Element Type | Clamp | |
| Length | 36mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | GN 928 | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Connector Type Screw | ||
Product Type Connecting Component | ||
Thread Size M6 | ||
Material Black Oxide Steel | ||
Structural Element Type Clamp | ||
Length 36mm | ||
Standards/Approvals RoHS Compliant | ||
Series GN 928 | ||
- COO (Country of Origin):
- DE
The Elesa Clamping Element enables secure and precise fastening of round cross section shafts. Engineered for efficiency, it allows quick installation while maintaining reliable hold and alignment. Its robust steel construction ensures long-term durability in demanding industrial settings.
Designed for round cross section shafts
Made of high-strength steel for stability
Allows precise and Rapid fastening
Ensures secure grip during operation
Suitable for mechanical and assembly applications
Related links
- Ganter Screw, Connecting Component
- Ganter M8 Screw, Connecting Component
- Ganter 9 mm Screw, Connecting Component
- Bosch Rexroth M8 Collar Screw, Connecting Component
- Bosch Rexroth 8 mm Screw, Connecting Component
- Bosch Rexroth M12 Screw Groove Size 10 mm
- RS PRO Screw Strut Profile 40 mm, Groove Size 8 mm
- RS PRO M12 x 30 mm Screw, Connecting Component
