Ganter Screw, Connecting Component
- RS Stock No.:
- 829-535
- Mfr. Part No.:
- GN.31402
- Brand:
- Ganter
Subtotal (1 pack of 5 units)*
$444.67
(exc. GST)
$489.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $444.67 | $88.934 |
*price indicative
- RS Stock No.:
- 829-535
- Mfr. Part No.:
- GN.31402
- Brand:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Connecting Component | |
| Connector Type | Screw | |
| Material | Steel | |
| Structural Element Type | Clamp | |
| Length | 40mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | GN 187.4-B-ST | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Connecting Component | ||
Connector Type Screw | ||
Material Steel | ||
Structural Element Type Clamp | ||
Length 40mm | ||
Standards/Approvals RoHS Compliant | ||
Series GN 187.4-B-ST | ||
- COO (Country of Origin):
- DE
The Elesa Toothed Clamping Element is MADE of sintered nitrided black-oxide steel or sintered steel, providing Durable and reliable performance. It is designed to secure coupled parts at a defined angle, ensuring precise positioning and stable fastening in industrial and mechanical applications.
Made of sintered nitrided black-oxide steel or sintered steel
Designed to secure coupled parts at a fixed angle
Provides precise and stable positioning
Suitable for industrial and mechanical applications
Ensures reliable and Durable fastening
Related links
- Ganter 9 mm Screw, Connecting Component
- Ganter M6 Screw, Connecting Component
- Ganter M8 Screw, Connecting Component
- Bosch Rexroth M8 Collar Screw, Connecting Component
- Bosch Rexroth 8 mm Screw, Connecting Component
- RS PRO M12 x 30 mm Screw, Connecting Component
- Bosch Rexroth M12 Screw Groove Size 10 mm
- RS PRO Screw Strut Profile 40 mm, Groove Size 8 mm
