Phoenix Contact, Connecting Component, Tube Size 25 → 85 mm

Subtotal (1 unit)*

$214.59

(exc. GST)

$236.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.59

*price indicative

RS Stock No.:
129-734
Mfr. Part No.:
2701134
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connecting Component

Material

Stainless Steel

Compatible Tube Size

25 → 85 mm

Standards/Approvals

EU REACH SVHC, EU RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact mounting adapter is designed to securely mount devices with EPA design to walls or masts. It comes with mast clips suitable for a diameter range of 25-85 mm, allowing for flexible positioning on two axes.

Single piece packing unit for convenience

Complies with EU RoHS substance requirements

Environmentally friendly design not applicable for RoHS

Does not contain any REACH candidate substances above 01 wt%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy