Flexicon Flexible Conduit, 25mm Nominal Diameter, 316 Stainless Steel, Metal

This image is representative of the product range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 25 Metre(s)

$391.92

(exc. GST)

$431.11

(inc. GST)

RS Stock No.:
872-6176
Mfr. Part No.:
SSU25-25M
Brand:
Flexicon
Find similar products by selecting one or more attributes.
Select all

Brand

Flexicon

Nominal Diameter

25mm

Material

316 Stainless Steel

Conduit Type

Flexible

Outer Diameter

25mm

Colour

Metal

Interior Diameter

21.1mm

Length

25m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+600°C

Series

SSU

Minimum Bend Radius

55 mm

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Minimum Operating Temperature

-100°C

COO (Country of Origin):
GB

SSU 316 Stainless Steel Conduit


SSU 316 grade helically wound flexible stainless steel conduit.

Typical applications include instrumentation and security.

Flexicon Flexible Conduit


Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy