RS PRO Conduit, 20 mm Nominal Diameter, Plastic, Black 10 m
- RS Stock No.:
- 513-2376
- Distrelec Article No.:
- 304-14-432
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$111.22
(exc. GST)
$122.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $111.22 | - |
| 50 - 249 | $109.86 | 1% |
| 250 + | $90.39 | 18% |
*price indicative
- RS Stock No.:
- 513-2376
- Distrelec Article No.:
- 304-14-432
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Nominal Diameter | 20mm | |
| Material | Plastic | |
| Product Type | Conduit | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP66 | |
| Resistance Features | Alkali Resistant, Oil Resistant, Fuel Resistant, Lubricant Resistant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EN 50086, UL Listed | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 20mm | ||
Material Plastic | ||
Product Type Conduit | ||
Colour Black | ||
Length 10m | ||
IP Rating IP66 | ||
Resistance Features Alkali Resistant, Oil Resistant, Fuel Resistant, Lubricant Resistant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EN 50086, UL Listed | ||
Hazardous Area Certification No | ||
Nylon - IP66 Contractor Pack
An excellent nylon conduit with quick and efficient IP66 push-on connector
10 metres of conduit with 10 straight fittings and 10 locknuts
Self-extinguishing, Halogen-free
Resistant to fuels, mineral oils, lubricants, alkalis and most commercial solvents