NEMIQ, 23 mm Nominal Diameter, Polyamide 6, Black

Subtotal (1 reel of 50 metres)*

$372.70

(exc. GST)

$409.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
50 +$7.454$372.70

*price indicative

RS Stock No.:
288-4736
Distrelec Article No.:
302-46-195
Mfr. Part No.:
LIGHTFLEX 23
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Nominal Diameter

23mm

Material

Polyamide 6

Product Type

Conduit

Series

LIGHTFLEX

Colour

Black

IP Rating

IP66

COO (Country of Origin):
DE
The conduit tubing offers IP66 protection, ensuring resistance against dust and water ingress. Made from Polyamide 6, it provides durability and flexibility, with a tensile strength of 300N. This tubing is commonly used to protect and route electrical wiring in various indoor and outdoor applications where robustness and weather resistance are required.

Standards met TUV, ADR

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy