NEMIQ LIGHTFLEX Conduit, 17 mm Nominal Diameter, Polyamide, Black
- RS Stock No.:
- 288-4735
- Distrelec Article No.:
- 302-46-189
- Mfr. Part No.:
- LIGHTFLEX 17
- Brand:
- NEMIQ
Subtotal (1 reel of 50 metres)*
$248.80
(exc. GST)
$273.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 50 + | $4.976 | $248.80 |
*price indicative
- RS Stock No.:
- 288-4735
- Distrelec Article No.:
- 302-46-189
- Mfr. Part No.:
- LIGHTFLEX 17
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Nominal Diameter | 17mm | |
| Material | Polyamide | |
| Product Type | Conduit | |
| Series | LIGHTFLEX | |
| Colour | Black | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ADR, Vd TÜV/GGVS | |
| Minimum Bend Radius | 10mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Nominal Diameter 17mm | ||
Material Polyamide | ||
Product Type Conduit | ||
Series LIGHTFLEX | ||
Colour Black | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ADR, Vd TÜV/GGVS | ||
Minimum Bend Radius 10mm | ||
- COO (Country of Origin):
- DE
The Corrugated Conduit is a high-quality product that offers excellent protection for electrical wiring in automotive, machine, and apparatus construction. It is halogen-free, non-flammable, and UV resistant, making it suitable for a wide range of applications.
Corrugated conduit made of Polyamide 6 material for durability and strength
Compressive strength of 300 N for reliable performance
Fire resistance according to UL94 standard
Oil resistant and suitable for various industrial environments
IP66 degree of protection for added reliability
Operating temperature range from -40 to 120 °C for versatile use
