Schneider Electric Actassi Conduit, Aluminium, Grey

Subtotal (1 unit)*

$413.14

(exc. GST)

$454.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$413.14

*price indicative

RS Stock No.:
288-2134
Mfr. Part No.:
NSYCRTA5U
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Material

Aluminium

Product Type

Conduit

Series

Actassi

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

EU RoHS, REACH

COO (Country of Origin):
ES
The Schneider Electric Actassi 19-inch plain plate in 5U size is a cable management accessory designed for Actassi enclosures. Made of high quality aluminium with a grey finish. With a thickness of 3 mm and anodized surface finish, it offers a durable and reliable solution for organizing cables in your setup.

Accessory / separate part category for cable management in Actassi enclosures

Aluminium material with 3 mm thickness for durability

Anodized surface finish for a professional look

Compatible with Spacial SF S, SF E, VDM, PLA enclosures

5U size for optimal cable organization

Grey colour (RAL 7035) for a sleek appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy