Capri Capriplast Conduit, 9 mm Nominal Diameter, Polyvinyl Chloride, Steel, Grey 50 m
- RS Stock No.:
- 881-457
- Mfr. Part No.:
- CAP320900
- Brand:
- Capri
N
This image is representative of the product range
Subtotal (1 reel of 50 metres)*
$289.77
(exc. GST)
$318.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $289.77 | $5.795 |
*price indicative
- RS Stock No.:
- 881-457
- Mfr. Part No.:
- CAP320900
- Brand:
- Capri
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Nominal Diameter | 9mm | |
| Coating Material | Polyvinyl Chloride | |
| Material | Steel | |
| Product Type | Conduit | |
| Series | Capriplast | |
| Colour | Grey | |
| Length | 50m | |
| Resistance Features | Crush Resistant, Flame Retardant | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 61386-23 | |
| Minimum Bend Radius | 32mm | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Nominal Diameter 9mm | ||
Coating Material Polyvinyl Chloride | ||
Material Steel | ||
Product Type Conduit | ||
Series Capriplast | ||
Colour Grey | ||
Length 50m | ||
Resistance Features Crush Resistant, Flame Retardant | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 61386-23 | ||
Minimum Bend Radius 32mm | ||
- COO (Country of Origin):
- CN
The Capri Composite Corrugated Conduit is a reliable protective solution designed for electrical installations requiring safety and flexibility. Manufactured from galvanized steel with simple stapling and covered in grey vacuum‑applied PVC, it combines mechanical strength with flame‑retardant properties. Its compliance with EN 61386‑1 and EN 61386‑23 standards ensures dependable performance in professional applications.
Continuous operating temperature range from minus 5°C to Plus 60°C
Crush resistance capacity of 1250 N for strong mechanical protection
Tensile resistance capacity of 500 N for secure cable retention
